Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €95.000 |
Price for:Each
Minimum: 1
Multiple: 1
€95.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZP03S
Order Code4132329
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth300MHz
Input Voltage Max400Vrms
Test Probe Attenuation10:1
For Use WithR&S Oscilloscopes and Pulse Generators
Product Range-
SVHCTo Be Advised
Product Overview
RT-ZP03S is a 10:1 (300MHz) passive probe.
- 5 mm tip, no probe detection
- Rise time of 1.15ns
- Input impedance 10MΩ II 12pF
- Input voltage max. 400VRMS (600V transient overvoltage)
- 1.20m cable length
- Temperature range from 0°C to 40°C
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
400Vrms
For Use With
R&S Oscilloscopes and Pulse Generators
SVHC
To Be Advised
Bandwidth
300MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01007