Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,950.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,950.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZS10
Order Code3107032
Technical Datasheet
Oscilloscope Probe FunctionActive
Bandwidth1GHz
Input Voltage Max8V
Test Probe Attenuation10:1
For Use WithR&S RTM3000, RTA4000, RTE1000 & RTO2000 Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
RT‑ZS10 is a single-ended active voltage probe with high input impedance. It is used for ground-referenced voltage measurements from DC to 1.0 GHz.
- Offer offset compensation, micro button and R&S ProbeMeter functions
- 10:1 attenuation factor
- High input impedance: 1 MΩ
- Very low added noise
- Integrated high precision DC voltmeter
Contents
R&S RT‑ZS10 active voltage probe, Carrying case, Accessory boxes, User manual, R&S RT‑ZS10/20/30 data sheet, Calibration certificate, Documentation of calibration values (if ordered).
Technical Specifications
Oscilloscope Probe Function
Active
Input Voltage Max
8V
For Use With
R&S RTM3000, RTA4000, RTE1000 & RTO2000 Oscilloscopes
SVHC
To Be Advised
Bandwidth
1GHz
Test Probe Attenuation
10:1
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5