Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,560.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,560.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRT-ZS10E
Order Code3107031
Technical Datasheet
Oscilloscope Probe FunctionActive
Bandwidth1GHz
Input Voltage Max8V
Test Probe Attenuation10:1
For Use WithR&S RTM3000, RTA4000, RTE1000 & RTO2000 Oscilloscopes
Product Range-
SVHCTo Be Advised
Product Overview
RT‑ZS10E is a single-ended active voltage probe with high input impedance. It is used for ground-referenced voltage measurements from DC to 1.0 GHz.
- Does not offer the offset compensation, micro button and R&S ProbeMeter functions
- 10:1 attenuation factor
- High input impedance: 1 MΩ
- Very low added noise
- Integrated high precision DC voltmeter
Contents
R&S RT‑ZS10E active voltage probe, Accessory boxes, User manual, R&S RT‑ZS10/20/30 data sheet, Calibration certificate, Documentation of calibration values (if ordered).
Technical Specifications
Oscilloscope Probe Function
Active
Input Voltage Max
8V
For Use With
R&S RTM3000, RTA4000, RTE1000 & RTO2000 Oscilloscopes
SVHC
To Be Advised
Bandwidth
1GHz
Test Probe Attenuation
10:1
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2