Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRTB2-BNDL
Order Code4659591
Product RangeRTB 2 Series
Technical Datasheet
1 In Stock
3 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3,290.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,290.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRTB2-BNDL
Order Code4659591
Product RangeRTB 2 Series
Technical Datasheet
Product RangeRTB 2 Series
Scope Channels4 Analogue
Bandwidth300MHz
Sampling Rate2.5GSPS
Display Memory Depth20 Mpts
Calculated Rise Time1.15ns
Scope Display TypeWXGA TFT Capacitive Touch Screen
Kit ContentsRTB24 Oscilloscope, RTB-K1, RTB-K2, RTB-K3, RTB-K36
Manufacturer Warranty3 Years
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
A 48% discount has been applied to this SKU, and the offer is valid until September 30, 2025.
Technical Specifications
Product Range
RTB 2 Series
Bandwidth
300MHz
Display Memory Depth
20 Mpts
Scope Display Type
WXGA TFT Capacitive Touch Screen
Manufacturer Warranty
3 Years
SVHC
No SVHC (21-Jan-2025)
Scope Channels
4 Analogue
Sampling Rate
2.5GSPS
Calculated Rise Time
1.15ns
Kit Contents
RTB24 Oscilloscope, RTB-K1, RTB-K2, RTB-K3, RTB-K36
Plug Type
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4