Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,640.000 |
Product Information
Product Overview
The RTB2002 (RTB2K-72) from Rohde & Schwarz is a RTB2000 series 70MHz, 2 channel digital oscilloscope. It also includes a logic analyzer, protocol analyzer, waveform and pattern generator and digital voltmeter. This oscilloscope has 10.1" high resolution 1280 x 800 pixel capacitive touchscreen TFT display with gesture support. Power of ten (10bit ADC, 10Msample memory and 10.1" touchscreen) combined with smart operating concepts make the RTB2000 digital oscilloscope the perfect tool for university laboratories, for troubleshooting embedded designs during development and for production and service departments.
- 10Msample standard and 20Msample interleaved, 50000 waveforms/s update rate
- Offers an outstanding sensitivity down to 1mV/div, full measurement bandwidth & low noise
- Math functions such as +, -, *, /, FFT (128Kpoints), autoset functions
- Maintain fast sampling rates of 1.25Gsample/s at all times
- Easily customizable waveform display with R&S SmartGrid technology
- Dimension of 390mm x 220mm x 152mm (15.4" x 8.66" x 5.98") (W x H x D), 2.5Kg weight
- Optimized parallel button operation
- Trigger types: edge, width, video, pattern, serial bus, timeout, line
- USB host with MTP, USB device, LAN and powerful web server for remote display and operation
- Capture the longest time periods with class-leading 160 Msample memory
Applications
Test & Measurement, Medical
Contents
RTB2002 oscilloscope, RTB2K-72, R&S RT-ZP03 passive probe per channel, power cord.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
RTB2000 Series
70MHz
10 Mpts
XGA Touch Screen LCD Colour
3 Years
No SVHC (12-Jan-2017)
2 Channel
1.25GSPS
5ns
RTB2002 oscilloscope, RTB2K-72, R&S RT-ZP03 passive probe per channel, power cord.
-
Technical Docs (14)
Alternatives for RTB2002 (RTB2K-72)
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate