Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRTC-K3
Order Code4149626
Product RangeRTC1000 Series
Your Part Number
Technical Datasheet
Digital Delivery
Download in 2-3 Business Days
View cut-off times
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €200.00 |
Price for:Each
Minimum: 1
Multiple: 1
€200.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRTC-K3
Order Code4149626
Product RangeRTC1000 Series
Technical Datasheet
Software TypeCAN/LIN Serial Triggering and Decoding
Software Edition-
Licence Type-
Media TypeDownload
Software Language-
Supported OS-
For Use WithR&S RTC1000 Series Oscilloscope
Product RangeRTC1000 Series
SVHCBoric acid (14-Jun-2023)
Product Overview
RTC-K3 is a CAN/LIN serial triggering and decoding option for RTC1000 series oscilloscope. Protocols such as CAN/LIN frequently transfer control messages between integrated circuits. The R&S®RTC1000 has versatile options for protocol-specific triggering and decoding of serial interfaces. Selective acquisition and analysis of relevant events and data is possible. The smooth operation and high update rate are ensured for long acquisition with the hardware implementation. This is advantageous for example capturing multiple packetized serial bus signals.
- Symbolic decoding for CAN and LIN address, including industry-standard CAN DBC file support
- On-screen serial decoding is time-correlated with the serial data waveform
- Trigger on start of frame, frame ID, data and various error conditions
- Search, navigate capability on CAN start of frame, frame type, identifier, data and error conditions
- Fastest CAN and LIN eye-diagram mask testing with standard mask test functionality
Technical Specifications
Software Type
CAN/LIN Serial Triggering and Decoding
Licence Type
-
Software Language
-
For Use With
R&S RTC1000 Series Oscilloscope
SVHC
Boric acid (14-Jun-2023)
Software Edition
-
Media Type
Download
Supported OS
-
Product Range
RTC1000 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3