Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRTH-K9
Order Code4149669
Product RangeScope Rider RTH Series
Your Part Number
Technical Datasheet
Digital Delivery
Download in 2-3 Business Days
View cut-off times
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,470.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,470.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRTH-K9
Order Code4149669
Product RangeScope Rider RTH Series
Technical Datasheet
Software TypeCAN-FD Serial Triggering & Decoding Software
Software Edition-
Licence Type-
Media TypeDownload
Software LanguageMulti Language
Supported OS-
For Use WithR&S Scope Rider RTH Series Handheld Digital Oscilloscopes
Product RangeScope Rider RTH Series
SVHCBoric acid (14-Jun-2023)
Product Overview
RTH-K9 is a CAN-FD serial triggering and decoding software option for use with Scope Rider RTH series handheld digital oscilloscopes.
- Symbolic decoding for CAN and CAN-FD addresses, including industry-standard CAN DBC file support
- Telegram display as colour-coded bus signals and in decode table
- Trigger on start of frame, frame ID, data and various error conditions
- On-screen serial decoding is time-correlated with the serial data waveform
- Fastest CAN and CAN-FD eye-diagram mask testing with standard mask test functionality
Technical Specifications
Software Type
CAN-FD Serial Triggering & Decoding Software
Licence Type
-
Software Language
Multi Language
For Use With
R&S Scope Rider RTH Series Handheld Digital Oscilloscopes
SVHC
Boric acid (14-Jun-2023)
Software Edition
-
Media Type
Download
Supported OS
-
Product Range
Scope Rider RTH Series
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3D991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3