Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRTH1004
Order Code2706789
Product RangeScope Rider RTH Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €4,700.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,700.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoRTH1004
Order Code2706789
Product RangeScope Rider RTH Series
Technical Datasheet
Product RangeScope Rider RTH Series
Scope Channels4 Channel
Bandwidth60MHz
Sampling Rate5GSPS
Display Memory Depth2 Mpts
Calculated Rise Time5.8ns
Scope Display TypeTFT LCD Colour
Manufacturer Warranty3 Years
Plug Type-
Product Overview
- R&S®Scope Rider 4ch 60MHz bandwidth handheld oscilloscope
- Intuitive to use (capacitive touchpad and keypad operation)
- Excellent readability and crystal clear signals: 7", 800 x 480 pixel capacitive touch display
- Multifunction wheel for easy parameter adjustment
- Up to 5Gsample/s sample rate and up to 500Kpts memory depth
- Lab performance in a rugged, portable design (superior performance)
- 1 portable design (OSC, datalogger, (logic, protocol, spectrum, harmonics) analyser, FHz counter))
- Outstanding performance (CAT IV 600/CAT III 1000V in an IP51 housing)
- Unmatched excellent connectivity (USB, Ethernet and wireless LAN)
- Easy documentation of measurement results
Contents
Handheld oscilloscope, One 500MHz, 10:1, 600V CAT IV voltage probe for each oscilloscope input channel, One 600V CAT IV test lead per meter input, Compact manual, Lithium-ion battery pack, Power supply with plugs for EU, CH, UK, US, CAN, China, Australia.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Product Range
Scope Rider RTH Series
Bandwidth
60MHz
Display Memory Depth
2 Mpts
Scope Display Type
TFT LCD Colour
Manufacturer Warranty
3 Years
SVHC
No SVHC (20-Jun-2016)
Scope Channels
4 Channel
Sampling Rate
5GSPS
Calculated Rise Time
5.8ns
Kit Contents
Oscilloscope, Voltage Probe, Test Lead, Lithium-Ion Battery Pack, Power Supply, Manual
Plug Type
-
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.14
UN Hazard Code:3481