Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8,487.000 |
Product Information
Product Overview
The RTH1054MSO from Rohde & Schwarz is a ScopeRider 500MHz, 4 channel handheld digital oscilloscope with 8 digital input channel MSO and protocol analyzer. With the power of eight instruments, R&S®ScopeRider offers the performance and capabilities of a lab oscilloscope as well as the form factor and ruggedness of a battery operated handheld device. The R&S®ScopeRider is the first isolated handheld digital oscilloscope with trigger and decode capability for in-depth troubleshooting on CAN/LIN buses. You can trigger on protocol Events or data to selectively acquire relevant events, data and signals. Capturing and analyzing rare anomalies in electric signals is a typical use case when debugging electronic systems. With an acquisition rate of up to 50000 waveforms per second more than 1000 times faster than conventional handheld oscilloscopes. This 7" 800 x 480 pixel capacitive touch oscilloscope is a combination of RTH1004, RTH-B244 and RTH-B1 (RTH-B244 is upgrade of RTH1004 oscilloscopes to 500MHz bandwidth, RTH-B1 is 250MHz mixed signal option). Device is safer in line with IEC/EN/DIN EN 61010-1, IEC/EN/DIN EN 61010-2-030, UL/CSA 61010-1, UL/CSA 61010-2-030, IEC/EN/DIN EN 61010-2-033, UL/CSA 61010-2-033.
- 500K sample memory depth, 50000 waveforms per second, 5G sample/s sampling rate
- Automatic measurement functions, multifunction wheel
- 10bit ADC & 9bit vertical resolution of overall system
- Wireless LAN and Ethernet for web based remote control and quick data access
- MicroSD card and USB device/host support
- Isolated channels CAT IV 600V/CAT III 1000V
- IP51 rugged, dust and water resistant housing
- VDE, CCSAUS and KC certified
- 72Wh, 11.25V lithium-ion rechargeable smart battery with 4h operating time
- Dimension of 201mm x 293mm x 74mm, weight with battery is 2.4Kg
- Buy an RTH Scope Rider Handheld Oscilloscope and Get a FREE History and Segmented Memory Option. Add sku 2706806 & code RTHSO20 to your order (Europe only)
Applications
Test & Measurement, Automotive, IIoT (Industrial Internet of Things), Electronics Design
Contents
RTH1004 base unit, RTH-B244 bandwidth upgrade, RTH-B1 MSO, One 500MHz, 10:1, 600V CAT IV voltage probe, One 600V CAT IV test lead per meter input, 4Gbyte microSD card (installed in the instrument), Compact manual, Lithium-ion battery pack, Power supply with plugs for EU, CH, UK, US, CAN, China, Australia.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Scope Rider RTH Series
500MHz
2 Mpts
TFT LCD Colour
3 Years
No SVHC (20-Jun-2016)
4+8 Channel
5GSPS
700ps
MSO Oscilloscope, Voltage Probe, Test Lead, Lithium-Ion Battery Pack, Power Supply, Manual
-
Technical Docs (15)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate