Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoZNL6-COM
Order Code3549287
Product RangeZNL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €34,620.000 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€34,620.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoZNL6-COM
Order Code3549287
Product RangeZNL Series
Technical Datasheet
Vector Network Analyzer TypePC Based
Test Frequency Range5kHz to 6GHz
Sensitivity dBm-
Manufacturer Warranty3 Years
Product RangeZNL Series
Plug Type-
SVHCTo Be Advised
Product Overview
- 5KHz to 6GHz ZNL vector network analyser
- Two-port vector network analyser for bidirectional measurements
- Wide dynamic range of typical 130dB
- Output power range from –40dBm to typical + 3dBm
- Measurement bandwidths from 1Hz to 500KHz
- (10.1") diagonal WXGA colour LCD with touchscreen
- Fast access to standard functions such as print, save/open file, undo, redo, help
- Simultaneous display of multiple measurement modes with MultiView function
- Time domain analysis and distance-to-fault (DTF) measurements
Technical Specifications
Vector Network Analyzer Type
PC Based
Sensitivity dBm
-
Product Range
ZNL Series
SVHC
To Be Advised
Test Frequency Range
5kHz to 6GHz
Manufacturer Warranty
3 Years
Plug Type
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2