Print Page
Image is for illustrative purposes only. Please refer to product description.




ManufacturerROHDE & SCHWARZ
Manufacturer Part NoZNLE3-COM
Order Code3549292
Product RangeZNLE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13,320.000 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€13,320.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoZNLE3-COM
Order Code3549292
Product RangeZNLE Series
Technical Datasheet
Vector Network Analyzer TypePC Based
Test Frequency Range1MHz to 3GHz
Sensitivity dBm-
Manufacturer Warranty3 Years
Product RangeZNLE Series
Plug Type-
SVHCTo Be Advised
Product Overview
- 3GHz, N connectors vector network analyser
- 26.4cm (10.1") diagonal WXGA colour LCD with touchscreen
- 1280 x 800 x 262144 (high colour, 125 dpi) resolution
- Two-port VNA with full S-parameter test set for bidirectional measurements on passive components
- Wide dynamic range of typical 120dB
- Supports USB front and rear panel connection
- Standard solid-state drive 32Gbyte (nom) internal storage
- Operating temperature range from +5°C to +40°C
- DVI-D connector (for external monitor)
Technical Specifications
Vector Network Analyzer Type
PC Based
Sensitivity dBm
-
Product Range
ZNLE Series
SVHC
To Be Advised
Test Frequency Range
1MHz to 3GHz
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (12)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90308400
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6