Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoZNLE6
Order Code2924684
Product RangeZNLE Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14,650.000 |
Price for:Each
Minimum: 1
Multiple: 1
€14,650.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoZNLE6
Order Code2924684
Product RangeZNLE Series
Technical Datasheet
Vector Network Analyzer TypePC Based
Test Frequency Range1MHz to 6GHz
Sensitivity dBm120dBm
Manufacturer Warranty3 Years
Product RangeZNLE Series
Plug Type-
SVHCTo Be Advised
Product Overview
ZNLE6 is a R&S®ZNLE 1MHz to 6GHz, two ports vector network analyser. The renowned high-quality design, innovative user interface and compact size of the R&S®ZNLE make it ideal for basic VNA applications. As a standalone instrument, the R&S®ZNLE does not require an external PC to configure the setup. Users can start measuring immediately after users switch on the instrument. The wide 10.1" multitouch screen is perfect for displaying setups and arranging measurements as required by the current application. The R&S®ZNLE features a user interface that is simple and clearly structured.
- Excellent performance and cost-efficient
- Windows 10 operating system
- Ideal for production and education, intuitive to configure and use
- 10.1" high-resolution display, 1280×800 pixel
- Integrated context-sensitive help menu, softkey bar, quick access to key tool, HW settings at glance
- De/embedding functionality and fixture compensation
- Time domain analysis and DTF measurements and Remote controllable with LAN and GPIB option
- Clearly structured user interface, high measurement speed
- Low trace noise for high accuracy
- 3 years base unit warranty
Technical Specifications
Vector Network Analyzer Type
PC Based
Sensitivity dBm
120dBm
Product Range
ZNLE Series
SVHC
To Be Advised
Test Frequency Range
1MHz to 6GHz
Manufacturer Warranty
3 Years
Plug Type
-
Technical Docs (13)
Alternatives for ZNLE6
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:90308400
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate