Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBA17805T
Order Code1831821
Product Range7805 Voltage Regulators
Technical Datasheet
587 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.610 |
10+ | €1.180 |
50+ | €1.080 |
100+ | €0.953 |
250+ | €0.896 |
500+ | €0.895 |
1000+ | €0.832 |
2500+ | €0.803 |
Price for:Each
Minimum: 1
Multiple: 1
€1.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBA17805T
Order Code1831821
Product Range7805 Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min7.5V
Input Voltage Max25V
Product Range7805 Voltage Regulators
Output Current Max1A
Max Output Current1A
IC Case / PackageTO-220FP
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The BA17805T is a 3-terminal surface-mount fixed output Linear Regulator with the stable 5V from unstable direct input voltage. It has nearly same electric characteristics as competitor products and covers a wide range of application.
- Built-in over-current protection circuit and thermal shutdown circuit
- High ripple rejection
- Compatible replacement to competitor products
Applications
Power Management
Technical Specifications
Output Type
Fixed
Output Voltage Nom
5V
Output Voltage Min
-
Input Voltage Min
7.5V
Product Range
7805 Voltage Regulators
Max Output Current
1A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Max
-
Input Voltage Max
25V
Output Current Max
1A
IC Case / Package
TO-220FP
IC Mounting
Through Hole
Operating Temperature Max
85°C
MSL
-
Technical Docs (3)
Alternatives for BA17805T
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability