Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBA17809FP-E2
Order Code2343120
Product Range7809 Voltage Regulators
Technical Datasheet
1.546 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.150 |
10+ | €0.833 |
100+ | €0.664 |
500+ | €0.598 |
1000+ | €0.570 |
2500+ | €0.531 |
5000+ | €0.492 |
Price for:Each
Minimum: 1
Multiple: 1
€1.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBA17809FP-E2
Order Code2343120
Product Range7809 Voltage Regulators
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
Output Voltage - Nom9V
Output Voltage Nom9V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min11.5V
Input Voltage Max26V
Product Range7809 Voltage Regulators
Max Output Current1A
Output Current Max1A
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Overview
The BA17809FP-E2 is a 3-pin fixed positive output Voltage Regulator with 9V output voltage. It is used to provide a stabilized output voltage from a fluctuating DC input voltage. The maximum current capacity is 1A for each of the above voltages.
- Built-in overcurrent protection circuit and thermal shutdown circuit
- Excellent ripple regulation
- Compatible with other manufacturers regulator
- Richly diverse line-up
Applications
Power Management, Industrial
Technical Specifications
Output Type
Fixed
Output Voltage - Nom
9V
Output Voltage Min
-
Input Voltage Min
11.5V
Product Range
7809 Voltage Regulators
Output Current Max
1A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
No. of Outputs
1Outputs
Output Voltage Nom
9V
Output Voltage Max
-
Input Voltage Max
26V
Max Output Current
1A
IC Case / Package
TO-252 (DPAK)
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Technical Docs (3)
Alternatives for BA17809FP-E2
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
Product traceability