Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.486 |
10+ | €0.341 |
100+ | €0.266 |
500+ | €0.216 |
1000+ | €0.208 |
5000+ | €0.191 |
10000+ | €0.185 |
Product Information
Product Overview
The BA4560YFVM-MGTR is an automotive low noise operational amplifier (op-amp) in 8 pin MSOP package. It integrates two independent op-amp on a single chip. This op-amp has some features of low noise and low distortion characteristics and can operate from ±4.0V to ±15V (split supply). The device is manufactured for automotive requirements of car navigation system, car audio etc.
- Automotive grade AEC-Q100 qualified
- High voltage gain, low noise and low distortion
- Wide operating supply voltage
- Internal ESD protection circuit
- Wide operating temperature range from -40°C to +105°C
- High slew rate of 4V/μs, input offset voltage of 0.5mV and input offset current of 5nA at 25°C
- Total harmonic distortion of 0.003% and maximum output voltage of ±12V at 25°C
- Input referred noise voltage of 8nV/Hz, input bias current of 50nA and supply current of 3mA at 25°C
- Large signal voltage gain of 100dB at 25°C
- CMRR of 70dB, PSRR of 76.5dB and 4MHz unity gain frequency at 25°C
Applications
Automotive, Signal Processing
Warnings
Electrostatic sensitive device, please take proper precautions while handling. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Electrostatic sensitive device, please take proper precautions while handling. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Channels
4V/µs
MSOP
General Purpose
500µV
Surface Mount
105°C
AEC-Q100
No SVHC (17-Jan-2023)
AEC-Q100
2 Amplifier
-
± 4V to ± 15V
8Pins
-
50nA
-40°C
-
MSL 1 - Unlimited
MSOP
-
4V/µs
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate