Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
70 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.250 |
10+ | €6.270 |
25+ | €5.770 |
50+ | €5.500 |
100+ | €5.220 |
250+ | €4.830 |
500+ | €4.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD12801MUF-ME2
Order Code4163355
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min3V
Input Voltage Max5.5V
Output Voltage Max20V
Output Current Max130mA
Switching Frequency Typ5MHz
IC MountingSurface Mount
IC Case / PackageVQFN48FAV070
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100
Device TopologyConstant Current
Driver Case StyleVQFN48FAV070
No. of Outputs16Outputs
Switching Frequency5MHz
Product Overview
BD12801MUF-ME2 is a 16-channel constant current driver embedded automotive backlight LED driver with 13bit PWM dimming and 8bit local DC dimming individual channels. Communication with µcontroller via SPI is feasible. Application includes cluster, centre infotainment display, and other automotive backlights.
- 3.0V to 5.5V power supply voltage range, 20mA to 130mA LED output current range
- AEC-Q100 grade 1 qualified, Integrated 16-channel 20V LED constant current driver
- SPI interface, independent 13bit PWM dimming function
- Independent 8bit local DC dimming function, independent 8bit phase shift function
- LSI protection function (UVLO, TSD, ISETSCP), LED abnormality detection function (open/short)
- Integrated abnormality output FAIL pin, cascade connection feasible
- VQFN48FAV070 package
- Operating temperature range from -40°C to +125°C
Technical Specifications
Topology
Constant Current
Input Voltage Min
3V
Output Voltage Max
20V
Switching Frequency Typ
5MHz
IC Case / Package
VQFN48FAV070
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Device Topology
Constant Current
No. of Outputs
16Outputs
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
130mA
IC Mounting
Surface Mount
No. of Pins
48Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Driver Case Style
VQFN48FAV070
Switching Frequency
5MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127