Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.750 |
Price for:Each
Minimum: 1
Multiple: 1
€41.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD14210G-EVK-001
Order Code4157398
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBD14210G-LA
Kit Application TypeSignal Conditioning
Application Sub TypeCurrent Sense Amplifier
Kit ContentsEvaluation Board BD14210G-LA
Product Range-
SVHCTo Be Advised
Product Overview
BD14210G-EVK-001 is an evaluation board for BD14210G-LA, which is ROHM’s current sense amplifier. BD14210G-LA is a current sense amplifier. This is the product guarantees long time support in Industrial market. This device operates from a single 2.7V to 5.5V power supply. It has wide common mode voltage range from -0.2V to +26V, outputs analogue voltage. The gain is 20 V/V. The matched gain resistor minimizes gain error and realizes low offset voltage. The input bias current is 1 μA (Typ) at typical condition. There is no need to adjust the gain error.
- Long time support product for industrial applications
- Wide common mode voltage range
- High accuracy
- Low offset voltage
- Low input bias current
- 90mm x 80mm x 1.6mm size
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Signal Conditioning
Kit Contents
Evaluation Board BD14210G-LA
SVHC
To Be Advised
Silicon Core Number
BD14210G-LA
Application Sub Type
Current Sense Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90308200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001