Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €1.030 |
10+ | €0.741 |
100+ | €0.590 |
500+ | €0.488 |
1000+ | €0.429 |
5000+ | €0.400 |
Product Information
Product Overview
The BD2269G-MGTR is a 1-channel, 1.3A current limit high side switch IC in 5 pin SSOP package. It is a low ON-resistance N-channel MOSFET high-side power switch optimized for Universal Serial Bus (USB) applications. BD2269G-M is equipped with the function of over-current detection, thermal shutdown, under-voltage lockout and soft-start. It is mainly used in car accessories, industrial applications.
- Input voltage range from 2.7V to 5.5V
- On resistance is 110mohm (typ)
- Over current threshold is 1.15A (min), 1.4A (max)
- Operating current is 110μA and standby current is 0.01μA (typ)
- Open-drain fault flag output
- Output discharge function
- Control input logic is active-low
- Automotive grade AEC-Q100 qualified
- Operating temperature range from -40°C to +85°C
Applications
Power Management, Automotive, Industrial
Warnings
This product is electrostatic sensitive product and it may be damaged due to electrostatic discharge. Please take proper caution. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
The residue of flux may negatively affect product performance and reliability when highly active halogenous (chlorine, bromine etc) flux is used.
Technical Specifications
High Side
5.5V
0.11ohm
5Pins
Active Low
-40°C
AEC-Q100
MSL 1 - Unlimited
-
1Channels
1.3A
SSOP
Yes
1Outputs
85°C
-
No SVHC (17-Jan-2023)
SSOP
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate