Print Page
Image is for illustrative purposes only. Please refer to product description.
91 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.930 |
| 10+ | €12.680 |
| 25+ | €11.870 |
| 50+ | €10.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€15.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBD34352EKV-E2
Order Code3924016
Technical Datasheet
Resolution (Bits)32bit
Sampling Rate768kSPS
Data InterfaceI2C
Supply Voltage Range4.5V to 5.5V
ADC / DAC Case StyleHTQFP
No. of Pins64Pins
Input Channel Type-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Resolution (Bits)
32bit
Data Interface
I2C
ADC / DAC Case Style
HTQFP
Input Channel Type
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Sampling Rate
768kSPS
Supply Voltage Range
4.5V to 5.5V
No. of Pins
64Pins
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001