Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €411.980 |
Price for:Each
Minimum: 1
Multiple: 1
€411.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD34352EKV-EVK-001
Order Code3924015
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeAudio
Application Sub TypeAC / DC Converter
Kit ContentsStereo Audio D/A Converter
Product Range-
SVHCTo Be Advised
Product Overview
BD34352EKV-EVK-001 is an evaluation board used to evaluate BD34352EKV IC. BD34352EKV is a 32-bit Stereo Audio D/A Converter with ROHM original sound quality design, realizing excellent performance (SNR: 126dB (typ), THD+N: -112dB (typ)) suitable for high-end audio. Different type of sound is realized by selecting 2 kinds of digital FIR filters (Sharp Roll-Off, Slow Roll-Off). PCM I/F supports up to 768KHz and DSD I/F supports up to 22.4MHz.
- Power supply voltage range from 4.5 to 5.5V
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Audio
Kit Contents
Stereo Audio D/A Converter
SVHC
To Be Advised
Silicon Core Number
-
Application Sub Type
AC / DC Converter
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001