Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.630 |
10+ | €4.320 |
25+ | €3.930 |
50+ | €3.680 |
100+ | €3.430 |
250+ | €3.090 |
500+ | €2.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD37067FV-ME2
Order Code2929404
Technical Datasheet
Audio Control TypeAudio Processor
Supply Voltage Range7V to 9.5V
Control InterfaceI2C
Audio IC Case StyleSSOP
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Audio Control Type
Audio Processor
Control Interface
I2C
No. of Pins
40Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
AEC-Q100
Supply Voltage Range
7V to 9.5V
Audio IC Case Style
SSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability