Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
43 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.750 |
10+ | €4.470 |
25+ | €4.160 |
50+ | €4.060 |
100+ | €3.760 |
250+ | €3.500 |
500+ | €3.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD3814FV-E2
Order Code3011366
Technical Datasheet
Audio Control TypeAudio Processor
Supply Voltage Range5V to 7.3V
Control InterfaceI2C
Audio IC Case StyleSSOP-B
No. of Pins40Pins
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Technical Specifications
Audio Control Type
Audio Processor
Control Interface
I2C
No. of Pins
40Pins
Operating Temperature Max
75°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Supply Voltage Range
5V to 7.3V
Audio IC Case Style
SSOP-B
Operating Temperature Min
-20°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063