Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerROHM
Manufacturer Part NoBD3815KS
Order Code3586849
Technical Datasheet
Audio Control TypeAudio Processor
Supply Voltage Range5V to 7.3V
Control Interface2 Wire, Serial
Audio IC Case StyleSQFP
No. of Pins56Pins
Operating Temperature Min-20°C
Operating Temperature Max75°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Audio Control Type
Audio Processor
Control Interface
2 Wire, Serial
No. of Pins
56Pins
Operating Temperature Max
75°C
Automotive Qualification Standard
-
Supply Voltage Range
5V to 7.3V
Audio IC Case Style
SQFP
Operating Temperature Min
-20°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001