Print Page
Image is for illustrative purposes only. Please refer to product description.
240 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.684 |
10+ | €0.626 |
25+ | €0.619 |
50+ | €0.611 |
100+ | €0.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD3852MUZ-ZTR
Order Code3928876
Technical Datasheet
Sensor TypeShock Sensor
Supply Voltage1.8V
Impedance60ohm
Power Rating3W
Sensor MountingSMD
Sensitivity-
External Diameter-
Internal Diameter-
Input Current50nA
Product Range-
SVHCTo Be Advised
Product Overview
BD3852MUZ-Z is connected with an external shock sensor. It is equipped with a function to amplify the shock detection signal from the shock sensor and transmit the amplified signal externally. It delivers high S/N characteristics and is ideal for control system applications such as HDD processing. Applications include HDD/light pick-up shock detection and write protection, HDD/light pick-up inertial force fluctuation feed forward control.
- Shock sensor (impact sensor) IC
- 1.6V to 2.3V, single power supply operation
- Freely tunable frequency characteristics and the gain according to applications
- Built-in notch filter for reducing the effect of the shock sensor resonance point (fO: 31KHz)
Technical Specifications
Sensor Type
Shock Sensor
Impedance
60ohm
Sensor Mounting
SMD
External Diameter
-
Input Current
50nA
SVHC
To Be Advised
Supply Voltage
1.8V
Power Rating
3W
Sensitivity
-
Internal Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001