Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.950 |
10+ | €1.450 |
50+ | €1.320 |
100+ | €1.180 |
250+ | €1.120 |
500+ | €1.070 |
1000+ | €1.030 |
2500+ | €1.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD61246EFV-E2
Order Code3011415
Technical Datasheet
IC TypeFan Motor Driver
Motor TypeSingle Phase Brushless DC
No. of Outputs1Outputs
Output Current1.8A
Output Voltage16V
IC Case / PackageHTSSOP-B
No. of Pins16Pins
Supply Voltage Min4V
Supply Voltage Max16V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleHTSSOP-B
Technical Specifications
IC Type
Fan Motor Driver
No. of Outputs
1Outputs
Output Voltage
16V
No. of Pins
16Pins
Supply Voltage Max
16V
Operating Temperature Max
105°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
HTSSOP-B
Motor Type
Single Phase Brushless DC
Output Current
1.8A
IC Case / Package
HTSSOP-B
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability