2.500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €1.950 |
10+ | €1.440 |
50+ | €1.320 |
100+ | €1.160 |
250+ | €1.100 |
500+ | €1.060 |
1000+ | €1.030 |
2500+ | €0.991 |
Product Information
Product Overview
The BD6211F-E2 is a single channel DC brush motor driver in 8 pin SOP package. This highly efficient H-bridge driver is used for low power consumption designs. The MOS transistors in output stage allow PWM speed control. The integrated VREF voltage control function allows direct replacement of discontinued motor driver ICs.
- Maximum output current of 1A
- Maximum rated voltage of 7V
- Supply voltage range of 3V to 5.5V
- Built-in one channel configuration
- VREF voltage setting pin enables PWM duty control
- Cross conduction prevention circuit
- Overcurrent, overvoltage, thermal shutdown and undervoltage lockout protection
- Output on-resistance of 0.5ohm at IOUT=1.0A (vertically total)
- PWM input frequency range from 20KHz to 100KHz
- Operating temperature range from -40°C to 85°C
Applications
Motor Drive & Control, Consumer Electronics, Portable Devices
Warnings
This device is electrostatic sensitive. Proper precaution should be used while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Connecting the power supply in reverse polarity can damage the IC. Take precautions against reverse polarity when connecting the power supply.
Technical Specifications
H-Bridge Motor Driver
1Outputs
-
8Pins
5.5V
85°C
-
Lead (17-Jan-2023)
SOP
Brushed DC
1A
SOP
3V
-40°C
-
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate