Print Page
Image is for illustrative purposes only. Please refer to product description.
98 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.160 |
10+ | €0.867 |
50+ | €0.791 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD6968FVM-TR
Order Code3011437
Technical Datasheet
IC TypeFan Motor Driver
Motor TypeSingle Phase Brushless DC
No. of Outputs1Outputs
Output Current800mA
Output Voltage14V
IC Case / PackageMSOP
No. of Pins10Pins
Supply Voltage Min3.3V
Supply Voltage Max14V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleMSOP
Technical Specifications
IC Type
Fan Motor Driver
No. of Outputs
1Outputs
Output Voltage
14V
No. of Pins
10Pins
Supply Voltage Max
14V
Operating Temperature Max
105°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
MSOP
Motor Type
Single Phase Brushless DC
Output Current
800mA
IC Case / Package
MSOP
Supply Voltage Min
3.3V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025