Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €87.170 |
Product Information
Product Overview
BD8306MUV-EVK-001 uses ROHM’s highly-efficient Buck-Boost DC/DC Converter IC BD8306MUV and outputs 3.3V from 2.8V to 5.5V input voltage with one coil. This IC adopts the original Buck-Boost drive system and creates a more efficient power supply than the conventional SEPIC-system or H-bridge system switching regulators. A fixed Soft Start circuit prevents inrush current during start-up along with UVLO (Under Voltage Lock Out) andTSD (Thermal Shutdown Detection), OCP (Over Current Protection) protection circuits. The Under Voltage Lock Out and hysteresis can be set by external resistor using STB pin. STB pin allows for simple ON/OFF control of the IC to reduce standby current consumption.
- Output current range is 1A at VCC<gt/>2.8V
- Operating frequency is 1MHz
Technical Specifications
Rohm Semiconductor
Power Management - Voltage Regulator
Evaluation Board BD8306MUV
-
BD8306MUV
Buck/Boost DC-DC Converter
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate