Print Page
Image is for illustrative purposes only. Please refer to product description.
2.987 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.980 |
| 10+ | €2.270 |
| 25+ | €2.080 |
| 50+ | €1.990 |
| 100+ | €1.890 |
| 250+ | €1.790 |
| 500+ | €1.730 |
| 1000+ | €1.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD8664GW-E2
Order Code3011156
Technical Datasheet
Battery TypeLi-Ion
Input Voltage5V
Battery Charge Voltage8.3V
Charge Current-
IC Case / PackageUCSP
No. of Pins20Pins
No. of Cells-
Operating Temperature Min-30°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
8.3V
IC Case / Package
UCSP
No. of Cells
-
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Input Voltage
5V
Charge Current
-
No. of Pins
20Pins
Operating Temperature Min
-30°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002