Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.944 |
10+ | €0.687 |
50+ | €0.621 |
100+ | €0.549 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD88030FV-E2
Order Code4137645
Technical Datasheet
IC Interface Type-
Interface ApplicationsGas Water Heater
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Interface Case StyleSSOP-B
No. of Pins16Pins
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
BD88030FV-E2 is a monolithic IC for gas water heater with two channel 4-bit D/A converters for water heaters, a pseudo-sine wave output circuit, and an external analogue-signal detector. Application includes water heater.
- SSOP-B16 package, operating temperature range from -20°C to +80°C
- 4.5V to 5.5V operating power supply voltage range
- 2.5mA circuit current (typ), 250KHz detection frequency (typ)
- Built-in 2 channels of 4-bit D/A converter
- Built-in pseudo-sine wave output circuit (divided by 1/16 of the external clock)
- External analogue signal detection circuit
- Built-in analogue switch 2 channels
- Built-in electrostatic protection circuit
Technical Specifications
IC Interface Type
-
Supply Voltage Min
4.5V
Interface Case Style
SSOP-B
Operating Temperature Min
-20°C
Product Range
-
SVHC
To Be Advised
Interface Applications
Gas Water Heater
Supply Voltage Max
5.5V
No. of Pins
16Pins
Operating Temperature Max
80°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009