Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.060 |
10+ | €1.530 |
50+ | €1.400 |
100+ | €1.240 |
250+ | €1.180 |
500+ | €1.110 |
1000+ | €1.030 |
2500+ | €1.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD8LA700EFV-CE2
Order Code2672002
Technical Datasheet
Power Load Switch TypeLow Side
No. of Channels8Channels
Input Voltage5.5V
Current Limit1.2A
On State Resistance0.7ohm
IC Case / PackageHTSSOP
No. of Pins24Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs8Outputs
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleHTSSOP
Technical Specifications
Power Load Switch Type
Low Side
Input Voltage
5.5V
On State Resistance
0.7ohm
No. of Pins
24Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
No. of Channels
8Channels
Current Limit
1.2A
IC Case / Package
HTSSOP
Thermal Protection
Yes
No. of Outputs
8Outputs
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (17-Jan-2023)
Distribution Switch Case Style
HTSSOP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000426
Product traceability