Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €102.510 |
Price for:Each
Minimum: 1
Multiple: 1
€102.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD91N01NUX-EVK-001
Order Code3879416
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBD91N01NUX
Kit Application TypeInterface
Application Sub TypeUSB Type-C Power Delivery (PD) Controller
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsEvaluation Board BD91N01NUX
Product Range-
SVHCTo Be Advised
Product Overview
BD91N01NUX-EVK-001 implements stand-alone Type-C detector IC of BD91N01NUX for Sink and performs the Type-C connection to a Source device. The EVK premises operation by VBUS power, so this EVK does not require an external power source. The EVK has a Type-A receptacle and is provided power from a Source device connected to the Type-C receptacle of the VBUS. The Type-C features of this EVK can be evaluated by connecting a USB Type-A Captive Cable or Type-A Plug device such as a mouse or a USB memory stick.
- VBUS power supply on Type-A and C receptacle range from 4V to 5.5V
- VDDIO power supply range from 1.7V to 5.5V
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Interface
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
BD91N01NUX
Application Sub Type
USB Type-C Power Delivery (PD) Controller
Core Sub-Architecture
-
Kit Contents
Evaluation Board BD91N01NUX
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001