Print Page
Image is for illustrative purposes only. Please refer to product description.
2.383 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.580 |
10+ | €3.910 |
25+ | €3.650 |
50+ | €3.470 |
100+ | €3.290 |
250+ | €3.090 |
500+ | €3.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD93F50MWV-E2
Order Code4137621
Technical Datasheet
USB IC TypeUSB Type-C and Power Delivery (PD) Controller
Power RoleSource
Data RoleDRP
USB StandardUSB 1.3, 3.0
No. of Ports2 Port
IC Case / PackageUQFN040V5050
No. of Pins40Pins
IC MountingSurface Mount
Supply Voltage Min3.1V
Supply Voltage Max5.5V
Current lq-
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
BD93F50MWV-E2 is a BD93F50MWV full function USB Type-C power delivery (PD) controller that supports USB PD using base-band communication. It is compatible with USB Type-C specification and power delivery specification. This includes support for the PD policy engine and communicates with an embedded controller or the SoC via host interface. Application includes wall outlets printers, drone controllers, mobile batteries, USB PD source ports.
- UQFN040V5050 package, operating temperature range from -30°C to +85°C
- 3.67V to 22V VBUS voltage range, 3.1V to 5.5V VSVR voltage range
- 28V protection voltage of CC pins
- 32bit ARM® Cortex®-M0 processor embedded
- USB type-C specification Ver.1.3 compatible
- USB PD specification Ver.3.0 compatible
- Integrated VBUS N-ch MOSFET switch gate driver
- Integrated VBUS discharge switch, I2C interface for host communication
- Protection voltage of CC pins is 28V
- Supports dead battery operation
Technical Specifications
USB IC Type
USB Type-C and Power Delivery (PD) Controller
Data Role
DRP
No. of Ports
2 Port
No. of Pins
40Pins
Supply Voltage Min
3.1V
Current lq
-
Operating Temperature Max
85°C
Qualification
-
Power Role
Source
USB Standard
USB 1.3, 3.0
IC Case / Package
UQFN040V5050
IC Mounting
Surface Mount
Supply Voltage Max
5.5V
Operating Temperature Min
-30°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064