Print Page
Image is for illustrative purposes only. Please refer to product description.
87 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.460 |
10+ | €9.520 |
25+ | €8.780 |
50+ | €8.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€12.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD94130EFV-ME2
Order Code4178067
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min3V
Input Voltage Max5.5V
Output Voltage Max20V
Output Current Max80mA
Switching Frequency Typ20MHz
IC MountingSurface Mount
IC Case / PackageHTSSOP-B54-EP
No. of Pins54Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCTo Be Advised
Automotive Qualification StandardAEC-Q100
Device TopologyConstant Current
Driver Case StyleHTSSOP-B54-EP
No. of Outputs24Outputs
Switching Frequency20MHz
Product Overview
BD94130EFV-ME2 is an automotive LED driver series embedded 24- channel constant current driver with 12bit PWM dimming and max 8-line switch controllers. This device can set LED constant current value by setting external ISET resistor. Communication with μ-controller via SPI is feasible. Application includes cluster, centre infotainment display, other automotive backlights.
- Functional safety supportive automotive products
- Integrated 4/6/8-line switch controllers, SPI interface (cascade connection feasible)
- 12bit PWM dimming, LED constant current setting by ISET resistor
- Phase shift function, 6bit dot correct (50% to 100%)
- LED open detection and LED short detection, adjacent LEDCH short detection
- PGATE short protection, VINSW over voltage protection
- Slew rate control for PMOS gate driver, abnormality output FAILB pin
- Power supply voltage range from 3.0 to 5.5V, LEDCHn pin voltage (n = 1 to 24) is 20V
- Maximum LED output current is 80mA
- HTSSOP-B54 package, operating temperature range from -40°C to +125°C
Technical Specifications
Topology
Constant Current
Input Voltage Min
3V
Output Voltage Max
20V
Switching Frequency Typ
20MHz
IC Case / Package
HTSSOP-B54-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Device Topology
Constant Current
No. of Outputs
24Outputs
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
80mA
IC Mounting
Surface Mount
No. of Pins
54Pins
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Driver Case Style
HTSSOP-B54-EP
Switching Frequency
20MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00031