Print Page
Image is for illustrative purposes only. Please refer to product description.
817 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.250 |
10+ | €1.890 |
50+ | €1.670 |
100+ | €1.480 |
250+ | €1.470 |
500+ | €1.460 |
1000+ | €1.450 |
2500+ | €1.440 |
Price for:Each
Minimum: 1
Multiple: 1
€2.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9479FV-GE2
Order Code2420823
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min9V
Input Voltage Max35V
Output Voltage Max-
Output Current Max500mA
Switching Frequency Typ150kHz
IC MountingSurface Mount
IC Case / PackageSSOP
No. of Pins40Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCLead (17-Jan-2023)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleSSOP
No. of Outputs8Outputs
Switching Frequency150kHz
Technical Specifications
Topology
Constant Current
Input Voltage Min
9V
Output Voltage Max
-
Switching Frequency Typ
150kHz
IC Case / Package
SSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SSOP
Switching Frequency
150kHz
LED Driver Type
-
Input Voltage Max
35V
Output Current Max
500mA
IC Mounting
Surface Mount
No. of Pins
40Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
Lead (17-Jan-2023)
Device Topology
Constant Current
No. of Outputs
8Outputs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063