Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.760 |
Price for:Each
Minimum: 1
Multiple: 1
€27.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9E302EFJ-EVK-001
Order Code4064959
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBD9E302EFJ
Kit Application TypePower Management
Application Sub TypeStep Down DC / DC Converter
Kit ContentsEval Board BD9E301EFJ
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
BD9E302EFJ-EVK-001 evaluation board delivers an output of 5V from an input 7.2 to 28 volts using BD9E302EFJ, a synchronous rectification step-down DC/DC converter integrated circuit, with output current rating of maximum 3A. It adopts a SLLM™ (Simple Light Load Mode) control system which can operate low power consumption in light load condition. It has a soft start function to prevent rush current at start-up, UVLO (under voltage lock out), TSD (thermal shutdown detection), OCP (over current protection) and OVP (over voltage protection) protection functions.
- 3A output current
- 91% efficiency
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Power Management
Kit Contents
Eval Board BD9E301EFJ
Automotive Qualification Standard
-
Silicon Core Number
BD9E302EFJ
Application Sub Type
Step Down DC / DC Converter
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90308200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05