Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.800 |
Price for:Each
Minimum: 1
Multiple: 1
€33.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9F500QUZ-EVK-001
Order Code3770065
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBD9F500QUZ
Kit Application TypePower Management
Application Sub TypeBuck Converter
Kit ContentsEval Board BD9F500QUZ
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
BD9F500QUZ-EVK-001 is an evaluation kit for BD9F500QUZ. BD9F500QUZ is a synchronous buck DC/DC converter with built-in low on-resistance power MOSFETs. It is capable of providing current up to 5A. It features fast transient response due to Constant On-Time control system. The Light Load Mode control improves efficiency in light-load conditions. It is ideal for reducing standby power consumption of equipment. Power Good function makes it possible for system to control sequence. It achieves the high power density and offer a small footprint on the PCB by employing small package.
- Adjustable soft start
- Nano pulse Control™
- Output capacitor discharge function
- Over voltage protection, over current protection, short circuit protection
- Thermal shutdown protection
- Under voltage lockout protection
- VMMP16LZ3030 package, backside heat dissipation, 0.5mm pitch
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Power Management
Kit Contents
Eval Board BD9F500QUZ
Automotive Qualification Standard
-
Silicon Core Number
BD9F500QUZ
Application Sub Type
Buck Converter
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001