Print Page
Image is for illustrative purposes only. Please refer to product description.
76 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €1.300 |
250+ | €1.140 |
500+ | €1.040 |
1000+ | €0.957 |
2500+ | €0.954 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
€135.00 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBD9G201UEFJ-LBE2
Order Code4172959RL
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min4.5V
Input Voltage Max42V
Max Output Current1.5A
Output Current1.5A
IC Case / PackageHTSOP-J
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max42V
Switching Frequency Typ300kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCTo Be Advised
DC / DC Converter IC CaseHTSOP-J
Automotive Qualification Standard-
Switching Frequency500kHz
Product Overview
BD9G201UEFJ-LBE2 is a 1ch buck converter. It is a buck converter with a built-in high-side MOSFET. It has an input voltage range of 4.5V to 42V. The current mode architecture provides a fast transient response and a simple phase compensation setup. The IC is mainly used as a secondary side power supply: for example, a step-down output of 3.3V/5V can be produced from a voltage power supply such as 12V or 24V. In addition, it has a synchronization function with an external CLK that provides noise management. It is used in industrial distributed-power applications.
- Long time support product for industrial applications
- Integrated Nch MOSFET
- Synchronizes to external clock 250KHz to 500KHz
- ON/OFF control through EN terminal (standby current of 0µA)
- Small package (HTSOP-J8ES)
- Low dropout operation
- Input voltage range from 4.5V to 42V
- Maximum output current is 1.5A (maximum)
- Operating temperature range from -40°C to +105°C
- Dimension is 4.9mm W (typ) x 6mm D (typ) x 1mm H (max)
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
42V
Output Current
1.5A
No. of Pins
8Pins
Output Voltage - Nom
-
Output Voltage Max
42V
Efficiency
-
Operating Temperature Max
105°C
Qualification
-
DC / DC Converter IC Case
HTSOP-J
Switching Frequency
500kHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
1.5A
IC Case / Package
HTSOP-J
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
300kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability