Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBH1620FVC-TR
Order Code1972833
Product RangeBH1620 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €0.585 |
Price for:Each
Minimum: 3000
Multiple: 3000
€1,755.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBH1620FVC-TR
Order Code1972833
Product RangeBH1620 Series
Technical Datasheet
Sensor Output TypeCurrent
Wavelength of Peak Sensitivity560nm
Supply Voltage Min2.4V
Supply Voltage Max5.5V
Ambient Light Sensor Case StyleWSOF
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBH1620 Series
Product Overview
The BH1620FVC-TR is an analog current output Ambient Light Sensor. This IC is the most suitable to obtain the ambient light data for adjusting LCD and keypad backlight of Mobile phone for power saving and better visibility.
- Spectral sensitivity close to human eyes sensitivity
- Output current in proportion to brightness
- Built-in shutdown function
- 3 steps controllable output current gain
- 1.8V logic input interface
- Low sensitivity variation (±15%)
Applications
Consumer Electronics, Imaging, Video & Vision, Computers & Computer Peripherals, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Output Type
Current
Supply Voltage Min
2.4V
Ambient Light Sensor Case Style
WSOF
Operating Temperature Min
-40°C
Product Range
BH1620 Series
Wavelength of Peak Sensitivity
560nm
Supply Voltage Max
5.5V
No. of Pins
5Pins
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027
Product traceability