Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBH1680FVC-TR
Order Code2748656
Product RangeBH1680 Series
Technical Datasheet
1.600 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.902 |
10+ | €0.763 |
25+ | €0.748 |
50+ | €0.734 |
100+ | €0.719 |
500+ | €0.653 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBH1680FVC-TR
Order Code2748656
Product RangeBH1680 Series
Technical Datasheet
Sensor Output TypeCurrent
Sensor TypeAmbient Light Sensor IC
Output InterfaceAnalog
Wavelength of Peak Sensitivity530nm
Wavelength530nm
Supply Voltage Min2.4V
Ambient Light Sensor Case StyleWSOF
Supply Voltage Max5.5V
Sensor Case / PackageWSOF
No. of Pins5Pins
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeBH1680 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Current
Output Interface
Analog
Wavelength
530nm
Ambient Light Sensor Case Style
WSOF
Sensor Case / Package
WSOF
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Sensor Type
Ambient Light Sensor IC
Wavelength of Peak Sensitivity
530nm
Supply Voltage Min
2.4V
Supply Voltage Max
5.5V
No. of Pins
5Pins
Operating Temperature Min
-40°C
Product Range
BH1680 Series
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000535