Print Page
Image is for illustrative purposes only. Please refer to product description.
2.267 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.070 |
| 10+ | €1.400 |
| 25+ | €1.380 |
| 50+ | €1.360 |
| 100+ | €1.150 |
| 500+ | €1.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBH1682FVC-TR
Order Code2991177
Technical Datasheet
Sensor TypeAmbient Light Sensor IC
Sensor Output TypeCurrent
Output InterfaceAnalog
Wavelength-
Supply Voltage Min2.3V
Ambient Light Sensor Case StyleWSOF
Supply Voltage Max5.5V
Sensor Case / PackageWSOF
No. of Pins5Pins
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Type
Ambient Light Sensor IC
Output Interface
Analog
Supply Voltage Min
2.3V
Supply Voltage Max
5.5V
No. of Pins
5Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Sensor Output Type
Current
Wavelength
-
Ambient Light Sensor Case Style
WSOF
Sensor Case / Package
WSOF
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
Product traceability