Print Page
Image is for illustrative purposes only. Please refer to product description.
2.995 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.230 |
10+ | €0.901 |
50+ | €0.818 |
100+ | €0.723 |
250+ | €0.679 |
500+ | €0.653 |
1000+ | €0.621 |
2500+ | €0.609 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBH76812FVM-TR
Order Code4180286
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
BH76812FVM is a video driver. It is the optimum solution for high density integration systems such as, digital still cameras, mobile phones, and portable video devices. A built-in charge pump circuit eliminates the need for a large output coupling capacitor. Features include: a built-in LPF, low-voltage (2.5V) operation, and 0µA current consumption during standby mode. It is widely used in application such as mobile telephones, DSCs (digital still cameras), DVCs (digital video cameras), portable game systems, portable media players, etc.
- Video driver amp gain is 12dB
- Input level is 0.5VP-P
- No output coupling capacitor is needed, which makes for a more compact design
- Bias input method is used to support chroma, video, and RGB signals
- Built-in standby function sets circuit current to 0µA typ during standby mode
- Clear image reproduction by on-chip 8-order 4.5MHz LPF (Low Pass Filter)
- Supply voltage range is 3V typical at (Ta=25C)
- Differential gain is 0.5% typ at (Vo =1VP-P standard stair step signal)
- Differential phase is 1°typical at ( Vo =1VP-P standard stair step signal)
- Operating temperature is -40°C to +85°C, package style is 8-lead MSOP
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001