Print Page
Image is for illustrative purposes only. Please refer to product description.
6.336 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.390 |
| 5+ | €5.760 |
| 10+ | €5.520 |
| 50+ | €5.050 |
| 100+ | €4.870 |
| 250+ | €4.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBM1422AGMV-ZE2
Order Code2908647
Technical Datasheet
Sensor TypeMagnetometer
Magnetometer InterfaceI2C
MEMS Module FunctionTri-Axis Magnetometer
Sensing AxisX, Y, Z
Magnetic Field Min-
Magnetic Field Max-
Sensor Case StyleLGA
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Resolution (Gauss)-
Sensor Case / PackageLGA
No. of Pins10Pins
Output InterfaceI2C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sensor Type
Magnetometer
MEMS Module Function
Tri-Axis Magnetometer
Magnetic Field Min
-
Sensor Case Style
LGA
Supply Voltage Max
3.6V
Sensor Case / Package
LGA
Output Interface
I2C
Product Range
-
SVHC
To Be Advised
Magnetometer Interface
I2C
Sensing Axis
X, Y, Z
Magnetic Field Max
-
Supply Voltage Min
1.7V
Resolution (Gauss)
-
No. of Pins
10Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006