Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €71.280 |
Price for:Each
Minimum: 1
Multiple: 1
€71.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM1P061FJ-EVK-001
Order Code4064956
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBM1P061FJ
Kit Application TypePower Management
Application Sub Type0
Kit ContentsEvaluation Board BM1P061FJ
Product Range-
SVHCTo Be Advised
Product Overview
BM1P061FJ-EVK-001 is used for evaluating BM1P061FJ PWM Control type DC/DC converter.
- 24V, 2A output
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Power Management
Kit Contents
Evaluation Board BM1P061FJ
SVHC
To Be Advised
Silicon Core Number
BM1P061FJ
Application Sub Type
0
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90308200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05