Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €94.910 |
Price for:Each
Minimum: 1
Multiple: 1
€94.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2P0161-EVK-002
Order Code3132133
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBM2P0161-Z
Kit Application TypePower Management
Application Sub TypeBuck Converter
Kit ContentsEval Board BM2P0161-Z
Product Range-
SVHCTo Be Advised
Product Overview
- Non isolation buck converter evaluation board based on BM2P0161
- Outputs 12V voltage from input 90VAC to 264VAC
- Output current of 0.5A
- BM2P0161 is PWM method DC to DC converter IC with built-in 650V MOSFET
- Maximum output power of 6W at Iout = 500mA
- Stand by power of 31mW at Iout = 0A
- Efficiency of 79.5%
- Operating temperature range from -10°C to 65°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Power Management
Kit Contents
Eval Board BM2P0161-Z
SVHC
To Be Advised
Silicon Core Number
BM2P0161-Z
Application Sub Type
Buck Converter
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001