Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €197.960 |
Price for:Each
Minimum: 1
Multiple: 1
€197.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBM2P060MF-EVK-001
Order Code3778779
Technical Datasheet
Silicon ManufacturerRohm Semiconductor
Silicon Core NumberBM2P060MF
Kit Application TypePower Management
Application Sub TypeIsolated Flyback Converter
Kit ContentsEvaluation Board BM2P060MF
Product Range-
SVHCTo Be Advised
Product Overview
BM2P060MF evaluation board outputs an isolated voltage of 24V from an input of 90VAC to 264VAC and the maximum output current is 1.67A. BM2P060MF which is PWM method DC/DC converter IC built-in 650V MOSFET is used.
- Input frequency range from 47Hz to 63Hz
- Maximum output power is 40W
- Standby input power is 47mW(IOUT= 0 A VIN = 230 V )
- Efficiency is 91%
- Operating temperature range from -10°C to 65°C
Technical Specifications
Silicon Manufacturer
Rohm Semiconductor
Kit Application Type
Power Management
Kit Contents
Evaluation Board BM2P060MF
SVHC
To Be Advised
Silicon Core Number
BM2P060MF
Application Sub Type
Isolated Flyback Converter
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001