Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBR24G1MFVT-5AE2
Order Code4068553
Product Range1Mbit I2C Serial EEPROM
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €1.390 |
10+ | €1.240 |
50+ | €1.230 |
100+ | €1.210 |
250+ | €1.170 |
500+ | €1.150 |
1000+ | €1.120 |
2500+ | €1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBR24G1MFVT-5AE2
Order Code4068553
Product Range1Mbit I2C Serial EEPROM
Technical Datasheet
Memory Density1Mbit
Memory Configuration128K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
IC Case / PackageTSSOP-B
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Mbit I2C Serial EEPROM
SVHCTo Be Advised
Product Overview
BR24G1MFVT-5AE2 is a BR24G1Mxxx-5A series 1Mbit serial EEPROM of I²C BUS interface. It features prevention of miswriting for WP (Write Protect) function added, prevention of miswriting at low voltage. Applications includes ordinary electronic equipment (such as AV equipment, OA equipment, telecommunication equipment, home electronic appliances, amusement equipment, etc.).
- TSSOP-B8 packing, 1Mbit capacity, process code, revision
- 4 million times (Ta = 25 °C) write cycles, 200 years (Ta = 55 °C) data retention
- Maximum write cycle time is 3.5ms maximum
- 1.7V to 5.5V wide limit of operating voltage, possible 1MHz operation
- Page write mode 256byte
- Bit format 128K x 8bit
- Low current consumption
- Noise filter built in SCL/SDA pin
- Initial delivery state FFh
- Ambient operating temperature range from -40°C to 85°C
Technical Specifications
Memory Density
1Mbit
Interfaces
I2C
IC Case / Package
TSSOP-B
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Configuration
128K x 8bit
Clock Frequency Max
1MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Mbit I2C Serial EEPROM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability