Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBR24H256FVT-5ACE2
Order Code3652412RL
Product Range256Kbit I2C Serial EEPROM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 3000+ | €0.602 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€1,811.00 (ex VAT)
A €5.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBR24H256FVT-5ACE2
Order Code3652412RL
Product Range256Kbit I2C Serial EEPROM
Technical Datasheet
Memory Size256Kbit
Memory Density256Kbit
EEPROM Memory Configuration32K x 8bit
Memory Configuration32K x 8bit
Memory Interface TypeSerial I2C (2-Wire)
InterfacesI2C
Clock Frequency1MHz
Clock Frequency Max1MHz
IC Case / PackageTSSOP-B
Memory Case StyleTSSOP-B
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range256Kbit I2C Serial EEPROM
SVHCTo Be Advised
Technical Specifications
Memory Size
256Kbit
EEPROM Memory Configuration
32K x 8bit
Memory Interface Type
Serial I2C (2-Wire)
Clock Frequency
1MHz
IC Case / Package
TSSOP-B
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
256Kbit I2C Serial EEPROM
SVHC
To Be Advised
Memory Density
256Kbit
Memory Configuration
32K x 8bit
Interfaces
I2C
Clock Frequency Max
1MHz
Memory Case Style
TSSOP-B
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability