Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHM
Manufacturer Part NoBR93H66RF-2LBH2
Order Code4180302
Product Range4Kbit Microwire Serial EEPROM
Technical Datasheet
250 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.714 |
| 10+ | €0.670 |
| 50+ | €0.638 |
| 100+ | €0.623 |
| 250+ | €0.621 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHM
Manufacturer Part NoBR93H66RF-2LBH2
Order Code4180302
Product Range4Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Density4Kbit
Memory Configuration256 x 16bit
InterfacesMicrowire
Clock Frequency Max2MHz
IC Case / PackageSOP
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range4Kbit Microwire Serial EEPROM
SVHCTo Be Advised
Product Overview
BR93H66RF-2LB is a serial EEPROM of serial 3-line interface method. It has high-reliability using ROHM original double-cell structure. It has more than 100 years data retention and also has more than 1million write cycles. It is used in application like industrial equipment.
- Conforming to microwire BUS
- Withstands electrostatic voltage upto 6KV (HBM method typ)
- Same package line-up and same pin configuration
- 2.5V to 5.5V single supply voltage operation
- Address auto increment function at READ operation, self-timed programming cycle
- Program condition display by READY/active-low BUSY
- High-reliability using ROHM original double-cell structure
- Supply current is 1.5mA typical at (fSK=2MHz, read)
- 93 microwire bus, 4Kbit capacity
- Operating temperature is -40°C to +125°C, package style is SOP8
Technical Specifications
Memory Density
4Kbit
Interfaces
Microwire
IC Case / Package
SOP
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
To Be Advised
Memory Configuration
256 x 16bit
Clock Frequency Max
2MHz
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
4Kbit Microwire Serial EEPROM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability