Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,135.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,135.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoBSM600C12P3G201
Order Code3573232
Technical Datasheet
MOSFET Module ConfigurationChopper
Channel TypeN Channel
Continuous Drain Current Id600A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance-
Transistor Case StyleModule
No. of Pins-
Rds(on) Test Voltage-
Gate Source Threshold Voltage Max5.6V
Power Dissipation2.46kW
Operating Temperature Max150°C
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
BSM600C12P3G201 is a SiC power module. This product is a chopper module consisting of SiC-UMOSFET and SiC-SBD from ROHM. Application includes motor drive, converter, photovoltaics, wind power generation.
- Low surge, low switching loss, high-speed switching possible
- Reduced temperature dependence
- 1.8V typical on-state static drain-source voltage (Tj=25°C, ID=600A,VGS=18V)
- 10uA maximum drain cut-off current (VDS=1200V,VGS=0V, Tj=25°C)
- Gate-source threshold voltage range from 2.7V to 5.6V (VDS=10V, ID=182mA, Tj=25°C)
- 2.8nF input capacitance typical (VDS=10V, VGS=0V, 100KHz, Tj=25°C)
- 70ns switching characteristics typical (Tj=25°C)
- 2500Vrms isolation voltage (terminals to baseplate, f=60Hz AC 1min)
- 1.4ohm typical gate resistance (Tj=25°C)
- Junction temperature range from -40°C to150°C
Technical Specifications
MOSFET Module Configuration
Chopper
Continuous Drain Current Id
600A
Drain Source On State Resistance
-
No. of Pins
-
Gate Source Threshold Voltage Max
5.6V
Operating Temperature Max
150°C
SVHC
Lead (23-Jan-2024)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
Module
Rds(on) Test Voltage
-
Power Dissipation
2.46kW
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
Product traceability